Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.200 (CNY53.336) |
| 10+ | CNY36.240 (CNY40.9512) |
| 25+ | CNY33.490 (CNY37.8437) |
| 100+ | CNY30.490 (CNY34.4537) |
| 300+ | CNY28.800 (CNY32.544) |
| 500+ | CNY28.180 (CNY31.8434) |
| 1000+ | CNY27.470 (CNY31.0411) |
Product Information
Product Overview
The MAX6162AESA+ is a precision, low dropout, micropower voltage reference in 8 pin NSOIC package. This three terminal device features a curvature correction circuit and laser trimmed thin film resistors that result in a very low temperature coefficient of ±2ppm/°C and an initial accuracy of 2mV. It typically draws only 100μA of supply current and can source 5mA or sink 2mA of load current. This device offers a supply current that is virtually independent of the supply voltage (8μA/V variation) and do not require an external resistor. It is an internal compensated device which does not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and high performance low voltage systems.
- Output voltage is 2.048V
- High output current
- Supply voltage range from 2.5V to 12.6V
- Operating temperature range from -40°C to 85°C
- Stable with 1μF capacitive loads
- Maximum load regulation is 0.9mV/mA at 5mA source current
- Noise voltage is 22μVP-P at 0.1Hz to 10Hz
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.248V
2mV
NSOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.048V
MAX6162
1.252V
± 2ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate