Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.520 (CNY100.0276) |
| 10+ | CNY69.450 (CNY78.4785) |
| 25+ | CNY64.670 (CNY73.0771) |
| 100+ | CNY59.430 (CNY67.1559) |
| 250+ | CNY56.920 (CNY64.3196) |
| 500+ | CNY55.420 (CNY62.6246) |
| 2500+ | CNY54.180 (CNY61.2234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY88.52 (CNY100.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX618EEE+T
Order Code3404628
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min3V
Input Voltage Max28V
Max Output Current500mA
Output Current500mA
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max28V
Switching Frequency Typ250kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseQSOP
Automotive Qualification Standard-
Switching Frequency250kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
28V
Output Current
500mA
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
93%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QSOP
Switching Frequency
250kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
500mA
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001