Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.250 (CNY35.3125) |
| 10+ | CNY27.350 (CNY30.9055) |
| 25+ | CNY22.660 (CNY25.6058) |
| 100+ | CNY20.320 (CNY22.9616) |
| 300+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.380 (CNY20.7694) |
| 2500+ | CNY18.000 (CNY20.340) |
Product Information
Product Overview
The MAX6191CESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. It offers high initial accuracy of 10mV and very low temperature coefficient of ±8ppm/°C through a curvature correction circuit and laser trimmed precision thin-film resistors. This series mode bandgap references draw a maximum of only 35μA quiescent supply current, making them ideal for battery powered instruments. It offers a supply current that is virtually immune to input voltage variations. This internal compensated device is ideal for applications that require fast settling and are stable with capacitive loads up to 2.2nF. It is used in analogue to digital and digital to analogue converters.
- Output voltage is 2.048V
- Supply voltage range from 2.5V to 12.6V
- Operating temperature range from -40°C to 85°C
- Load regulation is 0.12mV/mA at 500μA source current and 0.18mV/mA at 500μA sink current
- Line regulation is 10μV/V
- Noise voltage is 40μVP-P at 0.1Hz to 10Hz
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.038V
10mV
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.048V
MAX6191
2.058V
± 8ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate