Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.940 (CNY37.2222) |
| 10+ | CNY25.130 (CNY28.3969) |
| 25+ | CNY23.180 (CNY26.1934) |
| 100+ | CNY21.040 (CNY23.7752) |
| 300+ | CNY19.950 (CNY22.5435) |
| 500+ | CNY19.810 (CNY22.3853) |
| 1000+ | CNY19.740 (CNY22.3062) |
Product Information
Product Overview
The MAX6220ASA-2.5+ is a low noise, precision voltage reference in 8 pin NSOIC package. This voltage reference features buried zener technology for low noise 1.5µVp-p (0.1Hz to 10Hz) performance. Excellent line regulation, load regulation and low output impedance at high frequency make the device ideal for high resolution data conversion systems up to 16 bits. It is used in high accuracy process control, ATE equipment and precision current sources.
- Supply voltage range from 8V to 40V
- Operating temperature range from -40°C to 125°C
- Output voltage is 2.5V
- Initial accuracy is 0.1%
- Temperature coefficient is ±2ppm/°C
- Source and sink output current is ±15mA
- Optional noise reduction, voltage trim and excellent transient response
- Line regulation is 2ppm/V and load regulation is 1ppm/mA at 25°C
- Low long term stability of 20ppm/1000hr
- Stable for all capacitive loads
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.497V
0.1%
NSOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.5V
MAX6220
2.503V
± 2ppm/°C
8Pins
40V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate