Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.790 (CNY109.3727) |
| 10+ | CNY88.970 (CNY100.5361) |
| 25+ | CNY85.280 (CNY96.3664) |
| 100+ | CNY80.780 (CNY91.2814) |
| 250+ | CNY78.530 (CNY88.7389) |
| 2500+ | CNY76.280 (CNY86.1964) |
Product Information
Product Overview
The MAX6225AESA+T is a low noise, precision voltage reference with fixed output voltage in 8 pin NSOIC package. This device is a low noise, precision voltage reference with extremely low ±1.5ppm/°C temperature coefficient and excellent 0.02% initial accuracy. It is based on buried Zener technology for lowest noise performance. The load regulation is 1ppm/mA at 15mA source and sink current. Excellent line and load regulation and low output impedance at high frequency make them ideal for high resolution data conversion systems up to 16bits. It has an option of external trimming and noise reduction. This device is typically used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
- Fixed output voltage is 2.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range from 8V to 36V
- Very low noise of 1.5μVP-P(0.1Hz to 10Hz)
- Low power consumption of 18mW
- Excellent transient response
- Low long term stability is 20ppm/1000h
- Industry standard pin-out
- Optional noise reduction and voltage trim
Applications
Power Management, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.499V
0.02%
NSOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.5V
-
2.501V
± 1.5ppm/°C
8Pins
36V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Alternatives for MAX6225AESA+T
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate