Product Information
Product Overview
The MAX6250BCPA+ is a low noise, highly stable precision voltage reference with 5V output voltage in 8 pin DIP package. This device has extremely low 2.5ppm/°C temperature coefficients and excellent ±0.02% initial accuracy. It has buried zener technology for lowest noise performance. Load regulation specifications provides source and sink currents up to 15mA. The low output impedance at high frequency, excellent line and load regulation make this device as an ideal for high resolution data conversion systems up to 16bits. The MAX6250 uses a low power temperature compensation scheme to achieve laboratory standard temperature stability. It is used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
- Very low noise of 3μVP-P (0.1Hz to 10Hz)
- Operating temperature range from 0°C to 70°C
- Industry standard pin-out
- Optional noise reduction and voltage trim
- Excellent transient response
- Low 20ppm/1000h long term stability
- Stable for all capacitive loads
- Input voltage range from 8V to 36V
Applications
Power Management, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.995V
0.02%
DIP
Surface Mount
0°C
-
No SVHC (10-Jun-2022)
5V
MAX6250
5.005V
± 2.5ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate