Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.500 (CNY640.145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.50 (CNY640.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6279EVKIT#
Order Code2986951
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX6279ELA12+
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEval Kit MAX6279ELA12+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX6279 evaluation kit (EV kit) provides a proven design to evaluate the MAX6279 ceramic shunt voltage reference.
- 60µA to 15mA wide operating current range
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX6279ELA12+
Automotive Qualification Standard
-
Silicon Core Number
MAX6279ELA12+
Application Sub Type
Voltage Reference
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25