200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.100 (CNY72.433) |
| 10+ | CNY49.750 (CNY56.2175) |
| 25+ | CNY46.150 (CNY52.1495) |
| 100+ | CNY42.200 (CNY47.686) |
| 300+ | CNY39.990 (CNY45.1887) |
| 500+ | CNY39.180 (CNY44.2734) |
| 1000+ | CNY38.250 (CNY43.2225) |
Product Information
Product Overview
The MAX6301ESA+ is a low-power Microprocessor (µP) Supervisory Circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V, using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends the watchdog timeout period to 500x. The reset function features immunity to power-supply transients.
- Adjustable reset threshold
- Adjustable reset timeout
- Adjustable watchdog timeout
- 500x Watchdog timeout multiplier
- 4µA Supply current
- Power-supply transient immunity
- Watchdog function can be disabled
Applications
Medical, Sensing & Instrumentation, Portable Devices, Power Management, Computers & Computer Peripherals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.22V
1.22V
1.2V
Active-Low
8Pins
4ms
85°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Alternatives for MAX6301ESA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate