Print Page
Image is for illustrative purposes only. Please refer to product description.
923 In Stock
Need more?
923 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY31.450 (CNY35.5385) |
| 25+ | CNY29.040 (CNY32.8152) |
| 100+ | CNY26.380 (CNY29.8094) |
| 250+ | CNY25.120 (CNY28.3856) |
| 500+ | CNY24.350 (CNY27.5155) |
| 1000+ | CNY23.730 (CNY26.8149) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.13 (CNY46.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6324GUT29+T
Order Code2765058
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time180ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.93V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
180ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013