Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.220 (CNY29.6286) |
| 10+ | CNY19.850 (CNY22.4305) |
| 25+ | CNY18.240 (CNY20.6112) |
| 100+ | CNY16.480 (CNY18.6224) |
| 250+ | CNY15.640 (CNY17.6732) |
| 500+ | CNY15.140 (CNY17.1082) |
| 2500+ | CNY14.720 (CNY16.6336) |
Product Information
Product Overview
The MAX6328XR26+T is an ultra low power microprocessor (µP) reset circuit in 3 pin SC-70 package. This supervisory circuit monitors power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V and 5V powered circuits. The circuit performs single function that is it asserts a reset signal whenever the VCC supply voltage declines below a preset threshold keeping it asserted for at least 100ms after VCC has risen above the reset threshold. It is used in in computers, intelligent instruments, critical µP and µC, controllers and battery powered equipment.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 1µA(max)
- Reset threshold voltage is 2.63V
- No external components are required
- Active-low, open-drain reset output
- Power supply transient immunity
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1.2V
Active-Low, Open-Drain
3Pins
185ms
85°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate