Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.600 (CNY37.968) |
| 10+ | CNY25.500 (CNY28.815) |
| 25+ | CNY23.490 (CNY26.5437) |
| 100+ | CNY21.270 (CNY24.0351) |
| 250+ | CNY20.210 (CNY22.8373) |
| 500+ | CNY19.580 (CNY22.1254) |
| 2500+ | CNY19.050 (CNY21.5265) |
Product Information
Product Overview
The MAX6337US20D3+T is an ultra low voltage, low power microprocessor (µP) reset circuit with manual reset in 4 pin SOT-143 package. This µP supervisory circuit monitor the power supplies in 1.8V to 3.3V µP and digital systems. It increases circuit reliability and reduce cost by eliminating external components and adjustments. It also features a debounced manual-reset input. This device perform a single function, it assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. The reset comparator in this IC is designed to ignore fast transients on VCC. It is used in critical µP/µC power monitoring, controllers and intelligent instruments.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Active- low, open-drain reset output, threshold voltage is 2V
- RESET/RESET (complementary) Valid to VCC = 0.1V
- Supply current of 3.3µA at VCC = 2.5V and 3µA at VCC = 1.8V
- Debounced manual reset
- Fully specified over temperature
- Power supply transient immunity
- Low cost, no external components
- Pin compatible with MAX811/MAX812 & MAX6314/MAX6315
Applications
System Monitoring, Consumer Electronics, Portable Devices, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2V
2V
1V
Active-Low, Open-Drain
4Pins
100ms
125°C
-
No SVHC (21-Jan-2025)
SOT-143
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate