Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.340 (CNY69.3142) |
10+ | CNY47.580 (CNY53.7654) |
25+ | CNY44.140 (CNY49.8782) |
100+ | CNY40.360 (CNY45.6068) |
300+ | CNY38.250 (CNY43.2225) |
500+ | CNY37.470 (CNY42.3411) |
1000+ | CNY36.570 (CNY41.3241) |
Product Information
Product Overview
The MAX636ACSA+ is a preset/adjustable output CMOS inverting switching regulator in 8 pin NSOIC package. This inverting switching regulator is designed for minimum component low power DC to DC conversion. The device is preset for -12V output or can also be adjusted to other voltages using two external resistors. Low battery detection circuitry is included on-chip. For low power applications, the device requires a diode, an output filter capacitor and a catch diode. For high power applications an additional MOSFET and driver is required.
- Supply voltage range from 2.3V to 16.5V
- Operating temperature range from 0°C to 70°C
- Efficiency is 85%
- Supply current is 80µA
- Reference voltage is 1.31V
- Output accuracy is 5%
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Inverting
16.5V
NSOIC
Surface Mount
-12V
-
85%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.3V
-
8Pins
-12V
-
50kHz
0°C
-
MSL 1 - Unlimited
NSOIC
50kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate