Product Information
Product Overview
The MAX638ACPA+ is a CMOS step down switching regulator in 8 pin DIP package. This device is designed for minimum component, low power DC to DC conversion. Typical application requires only small, low cost inductor, an output filter capacitor and a catch diode. Low battery detection circuitry is included on-chip. It is fixed +5V output regulator and can also be set for other voltages by adding two resistors. The MAX638 is used in linear voltage regulator replacement +12V to +5V conversion and battery life extension applications.
- Supply voltage range from 5V to 16.5V (Vout = 5V) and 2.2V to 16.5V (adjustable mode)
- Operating temperature range from 0°C to 70°C
- Typical efficiency of 85% and output current of 0.075A
- Supply current of 135μA at TA = 25°C
- Line regulation is 0.2% Vout and load regulation is 0.2% Vout
- Oscillator frequency of 65KHz and oscillator duty cycle of 50%
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
16.5V
75mA
8Pins
5V
4.75V
65kHz
0°C
-
MSL 1 - Unlimited
DIP
65kHz
1Outputs
5V
75mA
DIP
Surface Mount
5V
5.25V
85%
70°C
-
No SVHC (10-Jun-2022)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate