Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY22.890 (CNY25.8657) | 
| 10+ | CNY19.450 (CNY21.9785) | 
| 25+ | CNY18.150 (CNY20.5095) | 
| 100+ | CNY16.860 (CNY19.0518) | 
| 250+ | CNY16.450 (CNY18.5885) | 
| 500+ | CNY16.240 (CNY18.3512) | 
| 2500+ | CNY16.030 (CNY18.1139) | 
Product Information
Product Overview
The MAX6412UK29+T is a low power single voltage microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisory circuit monitors system voltages from 1.6V to 5V and it provides maximum adjustability for supply voltage monitoring and reset functionality. The MAX6412 is designed to assert a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or manual reset input is asserted. The reset output remains asserted for reset timeout period after VCC and RESET IN rise above the reset threshold and manual reset input is deasserted. The reset timeout is externally set by capacitor to provide more flexibility. This device has fixed threshold of 2.925V and active-low, push-pull reset output.
- Supply voltage range from 1V to 5.5V
 - Operating temperature range from -40°C to 125°C
 - Manual reset input
 - Low quiescent current of 1.7μA at VCC ≤ 2V
 - Reset valid to VCC = 1V
 - Power supply transient immunity
 - Reset timeout period of 4.375ms (CSRT = 1500pF)
 
Applications
System Monitoring, Automotive, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.925V
2.925V
1V
Active-Low, Push-Pull
5Pins
4.375ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate