Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY9.340 (CNY10.5542) |
| 25+ | CNY8.780 (CNY9.9214) |
| 100+ | CNY8.040 (CNY9.0852) |
| 250+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY7.330 (CNY8.2829) |
| 2500+ | CNY7.070 (CNY7.9891) |
Product Information
Product Overview
The MAX6605MXK+T is a low power analogue temperature sensor in 5 pin SC-70 package. This precision analogue output temperature sensor has 2.7V to 5.5V supply voltage range and 10μA supply current over -55°C to +125°C temperature range. For -40°C to 105°C temperature range, the supply voltage can go as low as 2.4V. Accuracy is ±0.75°C at TA = +25°C and ±3°C from 0°C to +70°C. The MAX6605 output voltage is dependent on its die temperature and has a slope of 11.9mV/°C and an offset of 744mV at 0°C. The output typically shows only 0.4°C of nonlinearity over -20°C to +85°C temperature range.
- Low current consumption
- Operating temperature range from -55°C to 125°C
- Optimized to drive large capacitive loads
- Load regulation of 20m°C/μA at TA = -20°C to +125°C, IOUT = -20μA to +20μA
- Sensor gain (average slope) of 11.9mV/°C at TA = -40°C to +100°C
- 1nF capacitive load (required for stability)
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 3°C
-55°C
125°C
SC-70
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
Analogue
± 0.75°C
-55°C
125°C
SC-70
2.7V
1Channels
-
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate