Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.420 (CNY79.5746) |
| 10+ | CNY61.220 (CNY69.1786) |
| 74+ | CNY55.130 (CNY62.2969) |
| 148+ | CNY53.360 (CNY60.2968) |
| 296+ | CNY51.940 (CNY58.6922) |
| 518+ | CNY50.510 (CNY57.0763) |
| 1036+ | CNY49.120 (CNY55.5056) |
Product Information
Product Overview
The MAX6636UP9A+ is a 7 channel precision multichannel temperature monitor in 20 pin TSSOP package. This precision multichannel temperature sensor monitors its own temperature and temperatures of up to six external diode connected transistors. All temperature channels have programmable alert thresholds. channels 1, 4, 5 and 6 also have programmable overtemperature thresholds. When the measured temperature of a channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, active-low OVERT and active-low ALERT, assert corresponding to these bits in the status register. The 2-wire serial interface supports standard SMBus protocols (write byte, read byte, send byte and receive byte) for reading temperature data and programming the alarm thresholds. It is used in desktop computers, notebook computers, workstations and servers.
- 3V to 5.5V supply voltage, 30µA software standby supply current, 500µA operating current
- Six thermal diode inputs, local temperature sensor, penryn CPU compatible
- Remote temperature accuracy is ±1°C (TA = TRJ = +60°C to +100°C), ±3°C (TA = TRJ = 0°C to +125°C)
- Temperature monitoring begins at POR for fail safe system protection
- Active-low ALERT and active-low OVERT outputs for interrupts, throttling and shutdown
- Active-low STBY input for hardware standby mode
- Local temperature accuracy is -4.4°C to -0.4°C (TA = 60 to 100°C), -6.1°C to -0.1°C (TA=0 to +125°C)
- Pin and register compatible with MAX6689 device
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
-40°C
125°C
TSSOP
20Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-
-
TSSOP
3V
7Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate