Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.110 (CNY35.1543) |
| 10+ | CNY23.590 (CNY26.6567) |
| 25+ | CNY21.700 (CNY24.521) |
| 100+ | CNY19.630 (CNY22.1819) |
| 250+ | CNY18.640 (CNY21.0632) |
| 500+ | CNY18.040 (CNY20.3852) |
| 2500+ | CNY17.550 (CNY19.8315) |
Product Information
Product Overview
The MAX6643LBBAEE+T is an automatic PWM fan-speed controller with overtemperature output in 16 pin QSOP package. It monitors temperature and automatically adjusts fan speed to ensure optimum cooling while minimizing acoustic noise from the fan. Each device measures two temperature locations. It monitors temperature and adjust the duty cycle of the PWM output waveform to control the fan's speed according to the cooling needs of the system. The MAX6643 monitors its own die temperature and an optional external transistor's temperature. The MAX6643 have nine selectable trip temperatures (in 5°C increments). It includes an overtemperature output and can be used for warning or system shutdown. The MAX6643 also features a FULLSPD input that forces the PWM duty cycle to 100% and feature an active-low FANFAIL output that indicates a failed fan. Typical applications include networking equipment, storage equipment, servers, desktop computers, workstations.
- Supply voltage range is 3V to 5.5V, internal and external temperature sensing
- Operating temperature range of -40 to 125°C, local temperature error of ±2.5°C at TA = 10°C to 70°C
- Pin-selectable low and high temperature fan threshold, pin selectable active-low OT output threshold
- Detect fan failure through locked-rotor output, tachometer output or fan-supply current sensing
- Multiple 1.6% output duty cycle steps for low audibility of fan speed changes
- Spin-up time ensures fan start, remote temperature error of ±2°C at TA = +20°C to +60°C
- Fan start delay minimizes power supply load at power-up
- 32Hz pulse width modulation output, 2°C temperature measurement accuracy
- Controlled duty cycle rate of change ensures good acoustic performance
- Generates a PWM waveform that drives an external power transistor
- Desktop Computers; Networking Equipment; Servers; Storage Equipment; Workstations
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fan Motor Controller
2Outputs
-
16Pins
5.5V
125°C
-
No SVHC (21-Jan-2025)
QSOP
-
-
QSOP
3V
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Alternatives for MAX6643LBBAEE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate