Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.290 (CNY31.9677) |
| 10+ | CNY27.060 (CNY30.5778) |
| 25+ | CNY24.600 (CNY27.798) |
| 100+ | CNY23.680 (CNY26.7584) |
| 300+ | CNY22.410 (CNY25.3233) |
| 500+ | CNY21.140 (CNY23.8882) |
| 2500+ | CNY20.720 (CNY23.4136) |
Product Information
Product Overview
The MAX6662MSA+ is a 12bit + sign temperature sensor with SPI-compatible serial interface in 8 pin NSOIC package. This temperature sensor combined with a programmable overtemperature alarm and a 3-wire (SPI-compatible) serial interface in a single package. It converts its die temperature into digital values using an internal analogue to digital converter (ADC). The temperature data is stored in a temperature register as a 13bit word which allows 0.0625°C resolution. The temperature data is readable at any time through the serial interface. It provides two programmable watchdog interrupt outputs. ALERT (complementary) is used for lower temperature warning functions, while OT (complementary) is used for higher temperature critical functions, such as power supply shutdown. IC features shutdown mode that saves power by disabling everything except the serial interface. It has accuracy of ±1°C max (+30°C to +50°C), ±1.6°C max (0°C to +70°C), ±2.5°C max (-20°C to +85°C) & ±2.5 typ (+150°C).
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -55°C to 150°C
- Low average supply current of 125µA (typ)
- Shutdown mode to minimize power consumption in portable applications
- Two programmable temperature fault outputs
- Switchable fault queue to eliminate false tripping in noisy environments
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.4°C
-55°C
150°C
NSOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Open Drain
± 1°C
-55°C
150°C
NSOIC
3V
1Channels
3 Wire, SPI
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate