Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.280 (CNY69.2464) |
| 10+ | CNY53.120 (CNY60.0256) |
| 25+ | CNY50.480 (CNY57.0424) |
| 100+ | CNY47.010 (CNY53.1213) |
| 300+ | CNY45.340 (CNY51.2342) |
| 500+ | CNY43.670 (CNY49.3471) |
| 1000+ | CNY42.440 (CNY47.9572) |
Product Information
Product Overview
The MAX6699EE99+ is a 5 channel precision temperature monitor in 16 pin QSOP package. The precision multichannel temperature sensor monitors its own temperature and the temperatures of up to four external diode-connected transistors. All temperature channels have programmable alert thresholds. Channels 1 and 4 also have programmable overtemperature thresholds. When the measured temperature of a channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, OVERT and ALERT, assert corresponding to these bits in the status register. The 2 wire serial interface supports the standard system management bus (SMBus) protocols such as write byte, read byte, send byte and receive byte for reading the temperature data and programming the alarm thresholds.
- Supply voltage range is 3V to 5.5V
- Four thermal diode inputs
- Local temperature sensor
- Remote temperature accuracy is 1°C (+60°C to +100°C)
- Temperature monitoring begins at POR for fail safe
- ALERT and OVERT outputs for interrupts, throttling
- STBY input for hardware standby mode
Applications
Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
-40°C
125°C
QSOP
16Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
125°C
QSOP
3V
5Channels
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate