Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.760 (CNY56.2288) |
| 10+ | CNY38.380 (CNY43.3694) |
| 25+ | CNY35.500 (CNY40.115) |
| 100+ | CNY29.880 (CNY33.7644) |
| 250+ | CNY28.930 (CNY32.6909) |
| 500+ | CNY27.980 (CNY31.6174) |
| 2500+ | CNY27.400 (CNY30.962) |
Product Information
Product Overview
The MAX6705ASKA+T is a low voltage, µP supervisor with power fail in/out, manual reset and watchdog timer in 8 pin SOT-23 package. It reduces the complexity and components required to monitor power supply functions in µP systems. It provides four functions such as, a reset output during power-up, power-down and brownout conditions, an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s, a 0.62V threshold detector for power fail warning and an active-low manual reset input. MAX6705A monitors a single-supply voltage to drive a single reset output and include an independent adjustable power-fail-in/power-fail-out comparator, a manual reset input and a watchdog timer with an independent output. It is used in computers, controllers, intelligent instruments, critical µP power monitoring, white goods, networking and telecommunications applications.
- Operating voltage range is 1.2V to 5.5V, improves system reliability and accuracy
- Operating temperature of -40°C to +125°C, active-low WDO deasserts when active-low MR is pulled low
- Active-low push-pull reset output, 60ppm/°C reset threshold temperature coefficient
- Precision monitoring of +5V, +3.3V, +3V and +2.5V supply voltages
- Reset valid to VCC = 1V
- Immune to short falling VCC transients
- Low cost, few external components
- Reset threshold of 2.93V at TA = -40°C to +85°C
- Reset timeout period of 200ms at TA = -40°C to +85°C
- Power-fail input with independent output, monitors inputs down to 0.62V
Applications
System Monitoring, Portable Devices, Industrial, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
2.93V
1.2V
Manual, Active-Low, Push-Pull
8Pins
200ms
125°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate