Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.850 (CNY43.9005) |
| 10+ | CNY33.990 (CNY38.4087) |
| 25+ | CNY28.170 (CNY31.8321) |
| 100+ | CNY27.330 (CNY30.8829) |
| 250+ | CNY26.910 (CNY30.4083) |
| 500+ | CNY26.500 (CNY29.945) |
| 1000+ | CNY26.080 (CNY29.4704) |
| 2500+ | CNY25.660 (CNY28.9958) |
Product Information
Product Overview
MAX6708 is a microprocessor (µP) supervisory circuit that reduce the complexity and components required to monitor power-supply functions in µP systems. This device significantly improves system reliability and accuracy compared to separate ICs or discrete components. This family provides four functions: a reset output during power-up, power-down, and brownout conditions; an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s, a 0.62V threshold detector for power-fail warning and an active-low manual reset input. It offers several pinout options to accommodate a variety of multivoltage microprocessor supervision applications. It monitors a single-supply voltage to drive complementary reset outputs and includes an independent adjustable power-fail-in/power fail-out comparator, a manual reset input. Application includes computers, controllers, intelligent instruments, critical µP power, monitoring, white goods, networking, telecommunications.
- Precision monitoring of +5.0V, +3.3V, +3.0V, +2.5V supply voltages
- 140ms reset timeout delay
- Power-fail input with independent output, monitor inputs down to 0.62V
- Manual reset input
- Dual active low/high push-pull reset output stage option
- Guaranteed reset valid to VCC = 1V
- Immune to short falling VCC transients
- Low cost, few external components
- VCC to reset output delay is 12µs (typ, VCC falling at 10mV/µs, TA = +25°C)
- 8 SOT23 package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V
1.2V
Active-High, Active-Low, Push-Pull
8Pins
300ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate