Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,475 In Stock
Need more?
2475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.700 (CNY82.151) |
| 10+ | CNY56.640 (CNY64.0032) |
| 25+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY48.200 (CNY54.466) |
| 250+ | CNY46.080 (CNY52.0704) |
| 500+ | CNY44.810 (CNY50.6353) |
| 2500+ | CNY43.770 (CNY49.4601) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY72.70 (CNY82.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6710JUT+T
Order Code2909798
Technical Datasheet
Reset Threshold Voltage - Min611mV
Reset Threshold Voltage - Max629mV
Reset Threshold Voltage - NomAdj, 3.08V, 2.32V, Adj
No. of Monitored Voltages4Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage4.63V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
611mV
Reset Threshold Voltage - Nom
Adj, 3.08V, 2.32V, Adj
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
629mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.63V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033