Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.410 (CNY42.2733) |
| 10+ | CNY28.490 (CNY32.1937) |
| 25+ | CNY26.260 (CNY29.6738) |
| 100+ | CNY23.810 (CNY26.9053) |
| 250+ | CNY22.640 (CNY25.5832) |
| 500+ | CNY21.940 (CNY24.7922) |
| 1000+ | CNY21.360 (CNY24.1368) |
Product Information
Product Overview
The MAX6730UTSD3+T is a single μP supervisory circuit with independent watchdog output in 6 pin SOT-23 package. Its feature significantly improves system reliability and accuracy when compared to separate ICs or discrete components. The active-low reset output asserts and remains asserted for the reset timeout period after all the monitored voltages exceed their respective thresholds. The MAX6730 monitor a single fixed voltage. It features a watchdog timer with an independent watchdog output. The watchdog timer prevents system lockup during code execution errors. A watchdog start-up delay of 54s after reset asserts allows system initialization during power-up. The watchdog operates in normal mode with a 1.68s delay after initialization. It provides an active-low, open-drain watchdog output.
- Supply voltage range is 800mV to 5.5V
- Operating temperature range from -40°C to 125°C
- VCC1 reset threshold is 2.925V
- Active timeout period is 140ms
- Manual reset input
- Reset valid down to VCC1 = +0.8V
- Open-drain active low reset output
- Immune to short VCC transients
Applications
System Monitoring, Portable Devices, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.925V
2.925V
800mV
Active-Low, Open-Drain
6Pins
210ms
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate