Print Page
Image is for illustrative purposes only. Please refer to product description.
1,371 In Stock
Need more?
1371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.270 (CNY37.5951) |
| 10+ | CNY24.920 (CNY28.1596) |
| 25+ | CNY22.540 (CNY25.4702) |
| 100+ | CNY20.670 (CNY23.3571) |
| 250+ | CNY19.160 (CNY21.6508) |
| 500+ | CNY18.290 (CNY20.6677) |
| 2500+ | CNY18.240 (CNY20.6112) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.27 (CNY37.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6777XK+T
Order Code2987402
Technical Datasheet
Battery TypeMulti-Chemistry
Interfaces-
No. of Cells-
Supply Voltage Min1.2V
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
-
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
1.2V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033