Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.160 (CNY40.8608) |
| 10+ | CNY27.540 (CNY31.1202) |
| 25+ | CNY25.390 (CNY28.6907) |
| 100+ | CNY23.020 (CNY26.0126) |
| 250+ | CNY21.890 (CNY24.7357) |
| 500+ | CNY21.210 (CNY23.9673) |
| 1000+ | CNY20.650 (CNY23.3345) |
Product Information
Product Overview
The MAX6814XK+T is a watchdog timer circuit in 5 pin SC-70 package. This device improves system reliability by monitoring the system for software code execution errors. When the watchdog input detects a transitional edge, the internal watchdog timer clears and restarts, then begins counting again. If the watchdog timer exceeds the watchdog timeout period (1.6s typ), the active-low, push-pull watchdog output asserts for the watchdog pulse period (140ms min) to alert the system of the fault. Typical applications include computers and controllers, embedded controllers, intelligent instruments and critical μP monitoring.
- Supply voltage range is 2.25V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operating current is 4μA
- Watchdog timer with 1.6s timeout
- Push-pull active-low watchdog output
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.19V
2.19V
2.25V
Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate