Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.620 (CNY42.5106) |
| 10+ | CNY28.680 (CNY32.4084) |
| 25+ | CNY26.450 (CNY29.8885) |
| 100+ | CNY23.990 (CNY27.1087) |
| 250+ | CNY22.830 (CNY25.7979) |
| 500+ | CNY22.120 (CNY24.9956) |
| 1000+ | CNY21.540 (CNY24.3402) |
Product Information
Product Overview
The MAX6823RUK+T is a low voltage µP supervisor with manual reset and watchdog timer in 5 pin SOT-23 package. The low voltage µP supervisory circuit combines voltage monitoring, watchdog timer and manual reset input functions. Microprocessor supervisory circuits significantly improve system reliability and accuracy compared to separate ICs or discrete components. This device assert a reset signal whenever monitored voltage drops below its preset threshold, keeping it asserted for minimum timeout period after VCC rises above the threshold. In addition, a watchdog timer monitors against code execution errors. A debounced manual reset is also available. The outputs to be in correct state for VCC down to +1.0V. The MAX6823 has active low push-pull RESET. It also has manual reset input and a watchdog timer. It is used in set-top boxes, computers, embedded controllers, critical µP monitoring and battery powered equipment.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to +125°C
- Reset threshold of 2.63V
- Immune to short negative VCC transients
- No external components
- Watchdog timeout period is 1.6s
Applications
System Monitoring, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1.2V
Manual, Active-Low, Push-Pull
5Pins
200ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate