Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.680 (CNY65.1784) |
| 10+ | CNY44.630 (CNY50.4319) |
| 25+ | CNY41.380 (CNY46.7594) |
| 100+ | CNY37.790 (CNY42.7027) |
| 300+ | CNY35.800 (CNY40.454) |
| 500+ | CNY35.060 (CNY39.6178) |
| 1000+ | CNY34.210 (CNY38.6573) |
Product Information
Product Overview
The MAX682ESA+ is a 3.3V input to regulated 5V output charge pump in 8 pin NSOIC package. This charge pump regulator generates 5V from a 2.7V to 5.5V input and specifically designed to serve as high efficiency auxiliary supplies in applications that demand a compact design. A complete 5V regulator require only one resistor and three external capacitors, no inductors are needed. High switching frequencies (externally adjustable up to 2MHz) and a unique regulation scheme allow the use of capacitors as small as 1µF per 100mA of output current. It is used in flash memory supplies, battery-powered applications, miniature equipment, PCMCIA cards, 3.3V to 5V local conversion applications, backup-battery boost converters and 3V to 5V GSM SIMM cards.
- Input voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +85°C
- Ultra small, 1µF capacitors per 100mA of output current
- Up to 250mA output current
- Regulated ±4% output voltage
- 50KHz to 2MHz adjustable switching frequency
- 100µA quiescent current in pulse skipping mode
- 0.1µA shutdown current
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
250mA
-
2.7V
Boost (Step Up)
-40°C
-
No SVHC (25-Jun-2025)
8Pins
5V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate