Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.060 (CNY21.5378) |
| 10+ | CNY14.160 (CNY16.0008) |
| 25+ | CNY12.930 (CNY14.6109) |
| 100+ | CNY11.580 (CNY13.0854) |
| 250+ | CNY10.950 (CNY12.3735) |
| 500+ | CNY10.550 (CNY11.9215) |
| 2500+ | CNY10.240 (CNY11.5712) |
Product Information
Product Overview
The MAX6896AAZT+T is an ultra-small, adjustable sequencing/supervisory circuit in 6 TSOT package. This is low power, voltage monitoring circuit with sequencing capability. The miniature device offers tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. It is ideal for use in power supply sequencing, reset sequencing and power switching applications. Multiple devices can be cascaded for complex sequencing applications. Ideally used at automotive, medical equipment, intelligent instruments, portable equipment, computers/servers, critical µP monitoring, set-top boxes and telecom.
- Operate from VCC of 1.5V to 5.5V
- Operating temperature range from -40°C to +125°C
- 1.8% accurate adjustable threshold over temperature
- Low supply current of 10µA (typ)
- Active-low enable pin
- Active-low, push-pull output
- Capacitor adjustable input (IN) delay, capacitor adjustable enable delay
Applications
System Monitoring, Automotive, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
491mV
-
1.5V
Active-Low, Push-Pull
6Pins
-
125°C
-
No SVHC (25-Jun-2025)
TSOT
509mV
1Monitors
5.5V
TSOT
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate