Print Page
Image is for illustrative purposes only. Please refer to product description.
1,580 In Stock
Need more?
1580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.920 (CNY13.4696) |
| 10+ | CNY9.820 (CNY11.0966) |
| 25+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.640 (CNY9.7632) |
| 250+ | CNY8.120 (CNY9.1756) |
| 500+ | CNY7.720 (CNY8.7236) |
| 2500+ | CNY7.520 (CNY8.4976) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.92 (CNY13.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6896PALT+T
Order Code2909764
Technical Datasheet
Reset Threshold Voltage - Min491mV
Reset Threshold Voltage - Max509mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageµDFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time150ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseµDFN
Threshold Voltage500mV
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
491mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.5V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
6Pins
Delay Time
150ns
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
µDFN
Reset Threshold Voltage - Max
509mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
µDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
500mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004