Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.690 (CNY126.2097) |
| 10+ | CNY88.360 (CNY99.8468) |
| 25+ | CNY82.540 (CNY93.2702) |
| 100+ | CNY76.130 (CNY86.0269) |
| 250+ | CNY73.080 (CNY82.5804) |
| 500+ | CNY71.240 (CNY80.5012) |
Product Information
Product Overview
The MAX691AEPE+ is a single microprocessor (μP) supervisory circuit in 16 pin DIP package. This device is pin compatible upgrade to the MAX691 device. It improve performance with 30μA supply current, 200ms typical reset active delay on power-up and 6ns chip enable propagation delay. It include write protection of CMOS RAM or EEPROM, separate watchdog outputs, backup battery switchover and a RESET (complimentary) output that is valid with VCC down to 1V. The device is typically used in computers, controllers, intelligent instruments and critical μP power monitoring.
- Supply voltage range from 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- MaxCap or superCap compatible
- Voltage monitor for power fail or low battery warning
- Reset threshold voltage of 4.65V
- Available with active high push pull / active low push pull reset
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
0V
Active-High, Push-Pull / Active-Low, Push-Pull
16Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate