Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY41.460 (CNY46.8498) |
| 50+ | CNY40.020 (CNY45.2226) |
| 100+ | CNY38.570 (CNY43.5841) |
| 250+ | CNY37.130 (CNY41.9569) |
| 500+ | CNY35.700 (CNY40.341) |
| 1000+ | CNY35.380 (CNY39.9794) |
Product Information
Product Overview
The MAX701EPA+ is a power supply monitor with reset in 8 pin DIP package. This supervisory circuit is used to monitor power supplies in microprocessor (µP) and digital systems. The RESET/complimentary RESET output of the MAX701EPA+ has to be in the correct state for VCC voltages down to +1V. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V powered circuits. The primary function of device is to provide a system reset. Accordingly, an active reset signal is supplied for low supply voltages and for 200ms after the supply voltage reaches its operating value. This device is typically used in computers, controllers and intelligent instruments.
- Supply voltage range from 3V to 15V
- Operating temperature range from -40°C to 85°C
- Reset output pulse width is 350ms
- Supply current is 100µA
- Active high push-pull / active low push-pull reset
- Debounced manual reset input
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
15V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
3V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
350ms
85°C
-
No SVHC (25-Jun-2025)
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate