Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.790 (CNY120.6727) |
| 10+ | CNY84.330 (CNY95.2929) |
| 25+ | CNY78.730 (CNY88.9649) |
| 100+ | CNY72.570 (CNY82.0041) |
| 300+ | CNY69.140 (CNY78.1282) |
| 500+ | CNY67.870 (CNY76.6931) |
| 1000+ | CNY66.410 (CNY75.0433) |
Product Information
Product Overview
The MAX704TCSA+ is a microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required for power supply monitoring and battery control functions in μP systems. It significantly improves system reliability and accuracy compared to separate IC's or discrete components. This device is designed for use in systems powered by 3V or 3.3V supplies. Typical applications include battery powered computers and controllers, embedded controllers, intelligent instruments and critical μP power monitoring.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Features active low reset, manual reset input, backup-battery switch functions
- Power fail threshold accuracy is ±4%
- Reset window is ±75mV
- Reset threshold voltage is 3.075V and reset timeout period is 200ms
- VCC supply current is 40μA at VCC <lt/> 3.6V
- Battery supply current is 1μA
- RESET(complimentary) assertion to VCC = 1V
- Voltage monitor for power-fail or low-battery warning
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
3.085V
3.075V
1V
Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (1)
Alternatives for MAX704TCSA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate