Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.340 (CNY86.2642) |
| 10+ | CNY59.650 (CNY67.4045) |
| 25+ | CNY55.470 (CNY62.6811) |
| 100+ | CNY50.890 (CNY57.5057) |
| 300+ | CNY48.330 (CNY54.6129) |
| 500+ | CNY47.380 (CNY53.5394) |
| 1000+ | CNY46.300 (CNY52.319) |
Product Information
Product Overview
The MAX705CSA+ is a Microprocessor (µP) Supervisory Circuit for critical μP power monitoring. The MAX705 microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor power-supply and battery functions in µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX705 generate a reset pulse when the supply voltage drops below 4.65V.
- Supervisory-function integration significantly improve system reliability while reducing board space
Applications
Computers & Computer Peripherals, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
1V
Active-Low
8Pins
200ms
70°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Alternatives for MAX705CSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate