90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.960 (CNY135.5548) |
| 10+ | CNY95.110 (CNY107.4743) |
| 30+ | CNY87.850 (CNY99.2705) |
| 120+ | CNY81.370 (CNY91.9481) |
| 270+ | CNY78.600 (CNY88.818) |
| 510+ | CNY76.830 (CNY86.8179) |
Product Information
Product Overview
The MAX7221CWG+ is a compact, serial input/output common-cathode Display Driver that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI™, QSPI™ and MICROWIRE™ and has slew rate-limited segment drivers to reduce EMI. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7221 also allow the user to select code-B decoding or no-decode for each digit.
- 10MHz Serial interface
- Individual LED segment control
- Decode/no-decode digit selection
- 150μA Low-power shutdown (data retained)
- Digital and analogue brightness control
- Display blanked on power-up
- Drive common-cathode LED display
- Slew-rate limited segment drivers for lower EMI
- SPI, QSPI and MICROWIRE serial interface
Applications
Industrial, Metering, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
7
WSOIC
24Pins
320mA
10MHz
Microwire, QSPI, SPI
-
70°C
No SVHC (21-Jan-2025)
8Outputs
8
4V
5.5V
-
4V
5.5V
Surface Mount
0°C
MSL 1 - Unlimited
SOIC
10MHz
Technical Docs (1)
Alternatives for MAX7221CWG+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate