Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY47.720 (CNY53.9236) | 
| 10+ | CNY36.710 (CNY41.4823) | 
| 96+ | CNY31.000 (CNY35.030) | 
| 192+ | CNY29.860 (CNY33.7418) | 
| 288+ | CNY29.290 (CNY33.0977) | 
| 576+ | CNY28.450 (CNY32.1485) | 
| 1056+ | CNY27.840 (CNY31.4592) | 
Product Information
Product Overview
The MAX7310AUE+ is a 2-wire-interfaced 8bit I/O port expander with reset in 16 pin TSSOP package. It provides 8bit parallel input/output port expansion for SMBus -compatible and I2C-compatible applications. It consists of an input port register, an output port register, a polarity inversion register, a configuration register, a bus timeout register and an SMBus/I2C-compatible serial interface. It is used in servers, RAID systems, test & measurement.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low standby current of 1.7µA (typ) at V+ = 3.3V
- 400KHz 2-wire interface
- Bus timeout for lock-up-free operation
- Polarity inversion
- Eight I/O pins that default to inputs on power-up
- 5V tolerant open-drain output on I/O0
- Power-on reset voltage is 1.6V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
2.3V
TSSOP
8I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C, SMBus
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate