75 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.850 (CNY73.2805) |
| 10+ | CNY50.400 (CNY56.952) |
| 75+ | CNY43.510 (CNY49.1663) |
| 150+ | CNY41.910 (CNY47.3583) |
| 300+ | CNY40.600 (CNY45.878) |
| 525+ | CNY39.700 (CNY44.861) |
| 1050+ | CNY38.780 (CNY43.8214) |
Product Information
Product Overview
The MAX7311ATG+ is a 2-wire interfaced 16bit I/O port expander with interrupt and hot insertion protection in 24 pin TQFN package. It provides 16bit parallel I/O port expansion for SMBus and I2C applications. The MAX7311 consists of input port registers, output port registers, polarity inversion registers, configuration registers, bus timeout register and I2C compatible serial interface logic compatible with SMBus. It is used in servers, RAID systems and PLCs.
- Supply voltage range from 2V to 5.5V
- Automotive temperature range from -40°C to 125°C
- 400Kbps I2C compatible serial interface
- 5V overvoltage tolerant I/Os
- SCL clock frequency of 400KHz and bus timeout period of 61ms
- 100Kohm pull-up on each I/O
- Bus timeout for lock-up free operation
- Noise filter on SCL/SDA inputs and polarity inversion
- Low standby current of 2.9μA at V+ = 3.3V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2V
TQFN
16I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate