Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.070 (CNY58.8391) |
| 10+ | CNY30.110 (CNY34.0243) |
| 25+ | CNY27.520 (CNY31.0976) |
| 100+ | CNY24.920 (CNY28.1596) |
| 300+ | CNY23.870 (CNY26.9731) |
| 500+ | CNY23.340 (CNY26.3742) |
| 1000+ | CNY23.130 (CNY26.1369) |
| 2500+ | CNY23.030 (CNY26.0239) |
Product Information
Product Overview
The MAX7319AEE+ is an I2C port expander with eight inputs and maskable transition detection in 16 pin QSOP package. This 2-wire serial interfaced peripheral feature eight input ports with selectable internal pull-ups, overvoltage protection to +6V and transition detection with interrupt output. All input ports are continuously monitored for state changes (transition detection). The +5.5V tolerant RST (active-low) input clears the serial interface, terminating any I2C communication to or from the MAX7319.
- Operating voltage range from +1.71V to +5.5V
- Operating temperature range from -40°C to 125°C
- Interrupt mask
- 400KHz, +5.5V tolerant I2C serial interface
- Eight input ports with maskable, latching transition detection
- Input ports are overvoltage protected to +6V
- Transient changes are latched allowing detection between read operations
- INT output alerts change on any selection of inputs
- Low 0.6µA (typ) standby current, 1.6V power-on reset voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.71V
QSOP
8I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate