Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.620 (CNY49.2906) |
| 10+ | CNY25.080 (CNY28.3404) |
| 25+ | CNY21.650 (CNY24.4645) |
| 100+ | CNY20.890 (CNY23.6057) |
| 300+ | CNY20.500 (CNY23.165) |
| 500+ | CNY20.120 (CNY22.7356) |
| 1000+ | CNY20.060 (CNY22.6678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.62 (CNY49.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7320ATE+
Order Code2516739
Technical Datasheet
No. of Bits-
InterfacesI2C
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX7320ATE+ is an I2C port expander with eight push-pull outputs in 16 pin TQFN package. It is a 2 wire serial-interfaced peripheral features eight push-pull outputs with selectable power-up logic states. The +5.5V tolerant reset input clears the serial interface, terminating any I2C communication to or from the MAX7320.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 125°C
- 400KHz I2C serial interface 5.5V tolerant
- Sink current is 100mA and source current is 50mA from all eight combined outputs
- Low standby current is 0.6μA (typ)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Bits
-
Supply Voltage Min
1.71V
IC Case / Package
TQFN
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181