Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.770 (CNY42.6801) |
| 10+ | CNY28.800 (CNY32.544) |
| 25+ | CNY26.570 (CNY30.0241) |
| 100+ | CNY24.100 (CNY27.233) |
| 300+ | CNY22.730 (CNY25.6849) |
| 500+ | CNY22.220 (CNY25.1086) |
| 1000+ | CNY21.640 (CNY24.4532) |
Product Information
Product Overview
MAX7323AEE+ is an I²C port expander. This 2-wire serial-interfaced peripheral features eight I/O ports. Four ports are push-pull outputs and the other four are open-drain I/O ports that are overvoltage protected up to +6V independent of the supply voltage. The four I/O ports configured as inputs are continuously monitored for state changes (transition detection). State changes are indicated by the open-drain INT output. The interrupt is latched, allowing the detection of transient changes. When the MAX7323 is subsequently accessed through the serial interface, any pending interrupt is cleared. The four push-pull and four open-drain outputs are rated to sink 20mA and are capable of driving LEDs. The RST input clears the serial interface, terminating any I²C communication to or from the MAX7323. It is used in applications such as cell phones, SAN/NAS, servers, notebooks, RAID.
- 400KHz I²C serial interface, +1.71V to +5.5V operating voltage
- 4 push-pull output ports rated at 20mA sink current
- 4 open-drain I/O ports rated to 20mA sink current
- Transient changes are latched, allowing detection between read operations
- Active-low INT output alerts change on input, 4 I/O ports are overvoltage protected to +6V
- Standby current (interface idle) is 0.6µA typical at (V+ = +3.3V, TA = +25°C)
- Supply current (interface running) is 23µA typical at (fSCL = 400KHz; other digital inputs at V+)
- RST pulse width is 500ns minimum at (V+ = +1.71V to +5.5V, TA = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- 16-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4bit
1.71V
QSOP
4I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate