Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.380 (CNY54.6694) |
| 10+ | CNY37.210 (CNY42.0473) |
| 25+ | CNY34.420 (CNY38.8946) |
| 100+ | CNY31.350 (CNY35.4255) |
| 300+ | CNY29.640 (CNY33.4932) |
| 500+ | CNY29.010 (CNY32.7813) |
| 1000+ | CNY28.290 (CNY31.9677) |
Product Information
Product Overview
The MAX734CSA+ is a 12V, 120mA flash memory programming supply in 8 pin NSOIC package. The MAX734 is a 12V output step-up DC to DC switch mode regulator. It delivers a 120mA from a 4.75V input and is ideal for programming flash memories. It uses only a diode, an 18µH inductor and two 33µF capacitors. It also features a logic controlled shutdown pin that allows direct microprocessor control. In-circuit testing ensures overload, line and temperature limits. The operating supply current can be reduced to less than 500µA by toggling the shutdown pin with the µP. It uses current mode pulse width modulation control to provide precise output regulation and low subharmonic noise. A fixed 170KHz oscillator frequency facilitates ripple filtering and allows the use of tiny external capacitors.
- Efficiency is 85%
- Operating temperature range from 0°C to 70°C
- Operating quiescent current is 1.2mA
- Shutdown supply current is 70µA
- Line regulation is 0.20%/V and load regulation is 0.0035%/mA
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
12.6V
150mA
8Pins
12V
11.64V
170kHz
0°C
-
MSL 1 - Unlimited
NSOIC
-
1Outputs
4.75V
150mA
NSOIC
Surface Mount
12V
12.6V
85%
70°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate