Product Information
Product Overview
The MAX736CPD+ is a -12V inverting current mode PWM regulator in 14 pin DIP package. This inverting, switch mode regulator with an internal power MOSFET employ a high-performance, current mode, pulse width modulation control scheme to provide tight output voltage regulation and low noise. The fixed frequency oscillator is factory trimmed to 165KHz allowing easy noise filtering. The device is product tested in actual application circuit and output accuracy at ±5% over all specified conditions of line, load and temperature. It is used in low noise analogue signal processing circuits, LCD bias supplies, power supplies for ECL, board-level DC-DC conversion, battery powered equipment and computer peripherals.
- Input voltage range is 4V to 8.6V
- Operating temperature range from 0°C to 70°C
- Convert positive voltages to negative
- Typical efficiency of 83%
- 165KHz current mode PWM, low noise and jitter
- Undervoltage lockout and soft start protection
- Maximum supply current at no load is 6mA (bootstrapped mode)
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Inverting
15V
150mA
14Pins
-5V
-
185kHz
0°C
-
MSL 1 - Unlimited
DIP
185kHz
1Outputs
4V
150mA
DIP
Through Hole
-5V
-
83%
70°C
-
No SVHC (15-Jan-2018)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate