Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.370 (CNY117.9381) |
| 10+ | CNY82.280 (CNY92.9764) |
| 50+ | CNY73.430 (CNY82.9759) |
| 100+ | CNY70.690 (CNY79.8797) |
| 250+ | CNY67.800 (CNY76.614) |
| 500+ | CNY66.070 (CNY74.6591) |
| 1000+ | CNY64.630 (CNY73.0319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.37 (CNY117.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX738ACPA+
Order Code2518618
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max16V
Output Current750mA
Max Output Current750mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ160kHz
Efficiency90%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency160kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
16V
Max Output Current
750mA
No. of Pins
8Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
160kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
160kHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
750mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833