Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.780 (CNY69.8114) |
| 10+ | CNY47.930 (CNY54.1609) |
| 50+ | CNY42.380 (CNY47.8894) |
| 100+ | CNY40.660 (CNY45.9458) |
| 250+ | CNY38.840 (CNY43.8892) |
| 500+ | CNY37.750 (CNY42.6575) |
| 1000+ | CNY36.850 (CNY41.6405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.78 (CNY69.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX764CPA+
Order Code2518889
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min3V
Input Voltage Max16V
Output Current250mA
Max Output Current250mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom5V
Output Voltage Min-16V
Output Voltage Max-1V
Switching Frequency Typ300kHz
Efficiency80%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency300kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
16V
Max Output Current
250mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Max
-1V
Efficiency
80%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
250mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
-16V
Switching Frequency Typ
300kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833