Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.820 (CNY72.1166) |
| 10+ | CNY49.550 (CNY55.9915) |
| 25+ | CNY45.980 (CNY51.9574) |
| 100+ | CNY42.070 (CNY47.5391) |
| 300+ | CNY39.880 (CNY45.0644) |
| 500+ | CNY39.070 (CNY44.1491) |
| 1000+ | CNY38.150 (CNY43.1095) |
Product Information
Product Overview
The MAX764CSA+ is a high-efficiency low IQ DC-DC Inverter for remote data-acquisition systems. The MAX764 inverting switching regulators are highly efficient over a wide range of load currents, delivering up to 1.5W. A unique, current-limited, pulse-frequency-modulated (PFM) control scheme combines the benefits of traditional PFM converters with the benefits of pulse-width-modulated (PWM) converters. Like PWM converters, the MAX764 is highly efficient at heavy loads, yet because they are PFM devices, they use less than 120µA of supply current (vs. 2 to 10mA for a PWM device). These devices use miniature external components, their high switching frequencies (up to 300kHz) allow for less than 5mm diameter surface-mount magnetic. A standard 47µH inductor is ideal for most applications, so no magnetic design is necessary. An internal power MOSFET makes the MAX764 ideal for minimum component count, low- and medium-power applications.
- High efficiency for a wide range of load currents
- 120µA Maximum supply current
- 5µA Maximum shutdown current
- Current-limited PFM control scheme
- Internal, P-channel power MOSFET
Applications
Portable Devices, Communications & Networking, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
16V
250mA
8Pins
5V
-1V
80%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
250mA
SOIC
Surface Mount
-16V
300kHz
0°C
-
MSL 1 - Unlimited
SOIC
300kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate