Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY647.590 (CNY731.7767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY647.59 (CNY731.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77503AEVKIT#
Order Code2925542
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77503AEWC+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX77503AEWC+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit (EV kit) to evaluate and demonstrates the MAX77503 synchronous step-down (buck) converter. The EV kit features a dual-range electronic load that allows easy evaluation of loading use cases for the buck converter circuit. Steady-state, transient or random load profiles can be programmed.
- 115μA no load supply current at 12V supply
- 3.34V output voltage at no load (skip mode)
- Proven PCB reference design and layout
- Simple hardware control jumpers and test points for EN, BIASEN and POK
- GUI drives I2C interface for optional software control
- Fully assembled and tested
- USB to I2C converter allows for easy communication
- Windows-based software GUI controls registers
- On-board electronic load emulates system loading (steady-state, transient, random modes)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX77503AEWC+
Automotive Qualification Standard
-
Silicon Core Number
MAX77503AEWC+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2