Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.410 (CNY15.1533) |
10+ | CNY10.260 (CNY11.5938) |
30+ | CNY9.910 (CNY11.1983) |
100+ | CNY8.700 (CNY9.831) |
250+ | CNY8.030 (CNY9.0739) |
500+ | CNY7.170 (CNY8.1021) |
2500+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77503AEWC+
Order Code2925541
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max14V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageWLP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.55V
Output Voltage Max13.9V
Switching Frequency Typ1MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
14V
Max Output Current
1.5A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
13.9V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.5A
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
1.55V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
1MHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252