Print Page
Image is for illustrative purposes only. Please refer to product description.
225 In Stock
Need more?
225 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.340 (CNY36.5442) |
10+ | CNY28.230 (CNY31.8999) |
25+ | CNY28.160 (CNY31.8208) |
100+ | CNY28.090 (CNY31.7417) |
250+ | CNY27.530 (CNY31.1089) |
500+ | CNY26.970 (CNY30.4761) |
2500+ | CNY26.410 (CNY29.8433) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.34 (CNY36.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77642ANA+
Order Code3594404
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageWLP
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseWLP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Multitopology Voltage Regulators
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
25Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
WLP
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
WLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262