Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY70.640 (CNY79.8232) |
10+ | CNY52.860 (CNY59.7318) |
25+ | CNY50.440 (CNY56.9972) |
100+ | CNY35.030 (CNY39.5839) |
250+ | CNY33.040 (CNY37.3352) |
500+ | CNY31.160 (CNY35.2108) |
1000+ | CNY28.940 (CNY32.7022) |
Product Information
Product Overview
The MAX77860 is a high-performance single input switch mode charger that features USB Type-C CC detection capability in addition to reverse boost capability and a Safeout LDO. This switched-mode battery charger with two integrated switches, provides small inductor and capacitor sizes, programmable battery charging current and is ideally suited for portable devices such as smartphones, IoT devices and other Li-ion battery powered electronics. The charger features a single input, which works for both USB and high voltage adapters. It supports USB Type-C CC detection under BC 1.2 specification and the power-path switch is integrated in the chip.
- Up to 14V Protection
- 4.0V to 13.5V Input Operating Range
- Switching Charger with D+/D- Charger Detection
- Up to 4.0A Input Current Limit with Adaptive Input Current Limit (AICL)
- Up to 3.15A battery charging current limit
- Optional External Sense Resistor
- CC, CV and die temperature control
- Supports USB-OTG Reverse Boost, up to 1.5A Current Limit
- Integrated Battery True-Disconnect FET
- USB type-C detection
- One Safeout LDO
- I2C-compatible Interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
3.15A
WLP
1
-40°C
Surface Mount
MSL 1 - Unlimited
13.5V
3.15A
WLP
81Pins
1Cells
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate