Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
490 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY47.880 (CNY54.1044) |
10+ | CNY36.900 (CNY41.697) |
25+ | CNY32.800 (CNY37.064) |
100+ | CNY31.760 (CNY35.8888) |
490+ | CNY31.240 (CNY35.3012) |
980+ | CNY30.720 (CNY34.7136) |
1470+ | CNY30.200 (CNY34.126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.88 (CNY54.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77960EFV06+
Order Code3580565
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage25.4V
Battery Charge Voltage7.6V
Charge Current Max3A
Charge Current3A
IC Case / PackageFC2QFN
Battery IC Case StyleFC2QFN
No. of Pins30Pins
No. of Series Cells2
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
7.6V
Charge Current
3A
Battery IC Case Style
FC2QFN
No. of Series Cells
2
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
25.4V
Charge Current Max
3A
IC Case / Package
FC2QFN
No. of Pins
30Pins
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001