Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.700 (CNY62.941) |
| 10+ | CNY43.020 (CNY48.6126) |
| 50+ | CNY37.940 (CNY42.8722) |
| 100+ | CNY36.370 (CNY41.0981) |
| 250+ | CNY34.720 (CNY39.2336) |
| 500+ | CNY33.710 (CNY38.0923) |
| 1000+ | CNY32.890 (CNY37.1657) |
Product Information
Product Overview
The MAX813LEPA+ is a low cost microprocessor (μP) supervisory circuit in 8 pin DIP package. This supervisory circuit reduces the complexity and number of components required to monitor power supply and battery functions in μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX813L provides a reset output during power-up, power-down and brownout conditions. An independent watchdog output that goes low if watchdog input has not been toggled within 1.6seconds. The device also provides 1.25V threshold detector for power fail warning, low battery detection or for monitoring a power supply other than +5V. It is used in computers, controllers, intelligent instruments and critical μP power monitoring applications.
- Supply voltage range from 1.1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supervisory function integration significantly improves system reliability & reduces board space
- Reset valid to VCC = 1V
- Reset pulse width of 200ms and reset threshold voltage of 4.65V
- Debounced TTL/CMOS compatible manual reset input
- Active-high, push-pull reset output
- Supply current is 150μA
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
1.2V
Active-High
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate